
32SEPF22M+TSS | |
|---|---|
DigiKey Part Number | P16405CT-ND - Cut Tape (CT) P16405TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 32SEPF22M+TSS |
Description | CAP ALUM POLY 22UF 20% 32V TH |
Customer Reference | |
Detailed Description | 22 µF 32 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 32SEPF22M+TSS Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 32 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 35mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,80300 € | 8,03 € |
| 50 | 0,61720 € | 30,86 € |
| 100 | 0,55870 € | 55,87 € |
| 500 | 0,45788 € | 228,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,40257 € | 603,86 € |
| 3.000 | 0,37934 € | 1.138,02 € |
| 4.500 | 0,36762 € | 1.654,29 € |
| 7.500 | 0,35456 € | 2.659,20 € |
| 10.500 | 0,34688 € | 3.642,24 € |
| 15.000 | 0,33947 € | 5.092,05 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

