
2SK3547G0L | |
|---|---|
DigiKey Part Number | 2SK3547G0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SK3547G0L |
Description | MOSFET N-CH 50V 100MA SSSMINI3 |
Customer Reference | |
Detailed Description | N-Channel 50 V 100mA (Ta) 100mW (Ta) Surface Mount SSSMini3-F2 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 12Ohm @ 10mA, 4V |
Mfr | Vgs(th) (Max) @ Id 1.5V @ 1µA |
Packaging Tape & Reel (TR) | Vgs (Max) ±7V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 12 pF @ 3 V |
FET Type | Power Dissipation (Max) 100mW (Ta) |
Technology | Operating Temperature 125°C (TJ) |
Drain to Source Voltage (Vdss) 50 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SSSMini3-F2 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4V | Package / Case |

