
2SK33720UL | |
|---|---|
DigiKey Part Number | 2SK33720ULTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SK33720UL |
Description | JFET N-CH 2MA SSSMINI3-F1 |
Customer Reference | |
Detailed Description | JFET N-Channel 2 mA 100 mW Surface Mount SSSMini3-F1 |
Datasheet | Datasheet |
Category | Current Drain (Id) - Max 2 mA |
Manufacturer Panasonic Industry | Power - Max 100 mW |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 80°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case SOT-723 |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SSSMini3-F1 |
Current - Drain (Idss) @ Vds (Vgs=0) 107 µA @ 2 V | Base Product Number |

