N-Channel 600 V 15A (Tc) 3W (Ta), 100W (Tc) Through Hole TOP-3F-A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK3318

DigiKey Part Number
2SK3318-ND
Manufacturer
Manufacturer Product Number
2SK3318
Description
MOSFET N-CH 600V 15A TOP-3F-A1
Customer Reference
Detailed Description
N-Channel 600 V 15A (Tc) 3W (Ta), 100W (Tc) Through Hole TOP-3F-A1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
460mOhm @ 7.5A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 1mA
Packaging
Bulk
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
3500 pF @ 20 V
FET Type
Power Dissipation (Max)
3W (Ta), 100W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TOP-3F-A1
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.