2SK3044 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 156
Unit Price: 2,41000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 37
Unit Price: 2,37000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 50
Unit Price: 2,06000 €
Datasheet
N-Channel 450 V 7A (Tc) 2W (Ta), 40W (Tc) Through Hole TO-220D-A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK3044

DigiKey Part Number
2SK3044-ND
Manufacturer
Manufacturer Product Number
2SK3044
Description
MOSFET N-CH 450V 7A TO220D-A1
Customer Reference
Detailed Description
N-Channel 450 V 7A (Tc) 2W (Ta), 40W (Tc) Through Hole TO-220D-A1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
750mOhm @ 4A, 10V
Mfr
Vgs(th) (Max) @ Id
5V @ 1mA
Packaging
Bulk
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 20 V
FET Type
Power Dissipation (Max)
2W (Ta), 40W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
450 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220D-A1
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TK10A50D(STA4,Q,M)Toshiba Semiconductor and Storage156TK10A50D(STA4QM)-ND2,41000 €Similar
TK11A45D(STA4,Q,M)Toshiba Semiconductor and Storage37TK11A45D(STA4QM)-ND2,37000 €Similar
TK9A45D(STA4,Q,M)Toshiba Semiconductor and Storage50TK9A45D(STA4QM)-ND2,06000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes