
2SK066400L | |
|---|---|
DigiKey Part Number | 2SK066400LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SK066400L |
Description | MOSFET N-CH 50V 100MA SMINI3-G1 |
Customer Reference | |
Detailed Description | N-Channel 50 V 100mA (Ta) 150mW (Ta) Surface Mount SMini3-G1 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 50Ohm @ 20mA, 5V |
Mfr | Vgs(th) (Max) @ Id 3.5V @ 100µA |
Packaging Tape & Reel (TR) | Vgs (Max) 8V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 15 pF @ 5 V |
FET Type | Power Dissipation (Max) 150mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 50 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SMini3-G1 |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |

