
2SK06630RL | |
|---|---|
DigiKey Part Number | 2SK06630RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SK06630RL |
Description | JFET N-CH 30MA SMINI3-G1 |
Customer Reference | |
Detailed Description | JFET N-Channel 30 mA 150 mW Surface Mount SMini3-G1 |
Datasheet | Datasheet |
Category | Voltage - Cutoff (VGS off) @ Id 5 V @ 10 µA |
Manufacturer Panasonic Industry | Input Capacitance (Ciss) (Max) @ Vds 6.5pF @ 10V |
Packaging Tape & Reel (TR) | Power - Max 150 mW |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
FET Type N-Channel | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Package / Case SC-70, SOT-323 |
Current - Drain (Idss) @ Vds (Vgs=0) 1 mA @ 10 V | Supplier Device Package SMini3-G1 |
Current Drain (Id) - Max 30 mA | Base Product Number |

