N-Channel 80 V 500mA (Ta) 1W (Ta) Through Hole M-A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK0615

DigiKey Part Number
2SK0615-ND
Manufacturer
Manufacturer Product Number
2SK0615
Description
MOSFET N-CH 80V 500MA M-A1
Customer Reference
Detailed Description
N-Channel 80 V 500mA (Ta) 1W (Ta) Through Hole M-A1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
4Ohm @ 500mA, 10V
Mfr
Vgs(th) (Max) @ Id
3.5V @ 1mA
Packaging
Bulk
Vgs (Max)
20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
45 pF @ 10 V
FET Type
Power Dissipation (Max)
1W (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
80 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
M-A1
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.