
2SK01980RL | |
|---|---|
DigiKey Part Number | 2SK01980RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SK01980RL |
Description | JFET N-CH 20MA MINI3-G1 |
Customer Reference | |
Detailed Description | JFET N-Channel 20 mA 150 mW Surface Mount Mini3-G1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | N-Channel | |
Drain to Source Voltage (Vdss) | 30 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 500 µA @ 10 V | |
Current Drain (Id) - Max | 20 mA | |
Voltage - Cutoff (VGS off) @ Id | 100 mV @ 10 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 14pF @ 10V | |
Power - Max | 150 mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | Mini3-G1 | |
Base Product Number |

