
2SJ058200L | |
|---|---|
DigiKey Part Number | 2SJ058200LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SJ058200L |
Description | MOSFET P-CH 200V 2A U-G2 |
Customer Reference | |
Detailed Description | P-Channel 200 V 2A (Tc) 1W (Ta), 10W (Tc) Surface Mount U-G2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 400 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta), 10W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-G2 | |
Package / Case |

