Image for 2SJ01640RA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SJ01640RA

DigiKey Part Number
2SJ01640RATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2SJ01640RA
Description
JFET P-CH 20MA NS-A1
Customer Reference
Detailed Description
JFET P-Channel 20 mA 300 mW Through Hole NS-A1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Capacitance (Ciss) (Max) @ Vds
10pF @ 10V
Manufacturer
Panasonic Industry
Resistance - RDS(On)
300 Ohms
Packaging
Tape & Box (TB)
Power - Max
300 mW
Part Status
Obsolete
Operating Temperature
150°C (TJ)
FET Type
P-Channel
Mounting Type
Through Hole
Current - Drain (Idss) @ Vds (Vgs=0)
600 µA @ 10 V
Package / Case
3-SSIP
Current Drain (Id) - Max
20 mA
Supplier Device Package
NS-A1
Voltage - Cutoff (VGS off) @ Id
1.5 V @ 10 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.