
2SEPC470MZ | |
---|---|
DigiKey Part Number | P16333-ND |
Manufacturer | |
Manufacturer Product Number | 2SEPC470MZ |
Description | CAP ALUM POLY 470UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 2SEPC470MZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 209 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.18 A @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,72000 € | 1,72 € |
10 | 0,96100 € | 9,61 € |
50 | 0,93500 € | 46,75 € |
100 | 0,90930 € | 90,93 € |
500 | 0,76602 € | 383,01 € |
1.000 | 0,71798 € | 717,98 € |
2.500 | 0,66394 € | 1.659,85 € |
5.000 | 0,62791 € | 3.139,55 € |
Unit Price without VAT: | 1,72000 € |
---|---|
Unit Price with VAT: | 2,04680 € |