
2SEPC390M+TSS | |
|---|---|
DigiKey Part Number | P16399CT-ND - Cut Tape (CT) P16399TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2SEPC390M+TSS |
Description | CAP ALUM POLY 390UF 20% 2.5V TH |
Customer Reference | |
Detailed Description | 390 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 2SEPC390M+TSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,22700 € | 12,27 € |
| 50 | 0,96000 € | 48,00 € |
| 100 | 0,87550 € | 87,55 € |
| 500 | 0,73032 € | 365,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,64944 € | 974,16 € |
| 3.000 | 0,61602 € | 1.848,06 € |
| 4.500 | 0,59916 € | 2.696,22 € |
| 7.500 | 0,58038 € | 4.352,85 € |
| 10.500 | 0,56935 € | 5.978,18 € |
| 15.000 | 0,56326 € | 8.448,90 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

