
2SD262100L | |
|---|---|
DigiKey Part Number | 2SD262100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SD262100L |
Description | TRANS NPN 100V 0.02A SSSMINI3-F1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 20 mA 200MHz 100 mW Surface Mount SSSMini3-F1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 400 @ 2mA, 10V | |
Power - Max | 100 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SSSMini3-F1 | |
Base Product Number |

