2SD25490P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 961
Unit Price: 2,42000 €
Datasheet
Bipolar (BJT) Transistor NPN 80 V 3 A 30MHz 2 W Through Hole TO-220D-A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD25490P

DigiKey Part Number
2SD25490P-ND
Manufacturer
Manufacturer Product Number
2SD25490P
Description
TRANS NPN 80V 3A TO-220D-A1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 3 A 30MHz 2 W Through Hole TO-220D-A1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1A, 4V
Mfr
Power - Max
2 W
Packaging
Bulk
Frequency - Transition
30MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-220-3 Full Pack
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
TO-220D-A1
Vce Saturation (Max) @ Ib, Ic
700mV @ 375mA, 3A
Base Product Number
Current - Collector Cutoff (Max)
100µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TIP31BGonsemi961TIP31BGOS-ND2,42000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes