Bipolar (BJT) Transistor NPN - Darlington 100 V 2 A 150MHz 1.5 W Through Hole MT-3-A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD24790RA

DigiKey Part Number
2SD24790RATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2SD24790RA
Description
TRANS NPN DARL 100V 2A MT-3-A1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 100 V 2 A 150MHz 1.5 W Through Hole MT-3-A1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
8000 @ 1A, 10V
Mfr
Power - Max
1.5 W
Packaging
Tape & Box (TB)
Frequency - Transition
150MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
2 A
Package / Case
3-SIP
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
MT-3-A1
Vce Saturation (Max) @ Ib, Ic
1.5V @ 1mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.