
2SD2420AP | |
|---|---|
DigiKey Part Number | 2SD2420AP-ND |
Manufacturer | |
Manufacturer Product Number | 2SD2420AP |
Description | TRANS NPN DARL 80V 4A TO-220D-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 4 A 20MHz 2 W Through Hole TO-220D-A1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 4000 @ 3A, 3V |
Mfr | Power - Max 2 W |
Packaging Bulk | Frequency - Transition 20MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-220-3 Full Pack |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-220D-A1 |
Vce Saturation (Max) @ Ib, Ic 4V @ 20mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 500µA |

