
2SD2345GSL | |
|---|---|
DigiKey Part Number | 2SD2345GSLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SD2345GSL |
Description | TRANS NPN 40V 0.05A SSMINI3-F3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 50 mA 120MHz 125 mW Surface Mount SSMini3-F3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 600 @ 2mA, 10V |
Mfr | Power - Max 125 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 120MHz |
Part Status Obsolete | Operating Temperature 125°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50 mA | Package / Case SC-89, SOT-490 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SSMini3-F3 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA |

