
2SD225900A | |
|---|---|
DigiKey Part Number | 2SD225900ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2SD225900A |
Description | TRANS NPN 20V 0.7A MT-2-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 700 mA 55MHz 1 W Through Hole MT-2-A1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 150mA, 10V |
Mfr | Power - Max 1 W |
Packaging Tape & Box (TB) | Frequency - Transition 55MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 700 mA | Package / Case 3-SIP |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package MT-2-A1 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10µA |

