
2SD22200RA | |
|---|---|
DigiKey Part Number | 2SD22200RATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2SD22200RA |
Description | TRANS NPN DARL 80V 1A MT-3-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 1 A 150MHz 1.5 W Through Hole MT-3-A1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 8000 @ 1A, 10V |
Mfr | Power - Max 1.5 W |
Packaging Tape & Box (TB) | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case 3-SIP |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package MT-3-A1 |
Vce Saturation (Max) @ Ib, Ic 1.8V @ 1mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |

