Similar

2SD2216J0L | |
|---|---|
DigiKey Part Number | 2SD2216J0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SD2216J0L |
Description | TRANS NPN 50V 0.1A SSMINI3-F1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 150MHz 125 mW Surface Mount SSMini3-F1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2mA, 10V |
Mfr | Power - Max 125 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature 125°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-89, SOT-490 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SSMini3-F1 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR523EBTL | Rohm Semiconductor | 287 | 2SCR523EBTLCT-ND | 0,29000 € | Similar |


