
2SD22100RL | |
|---|---|
DigiKey Part Number | 2SD22100RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SD22100RL |
Description | TRANS NPN 20V 0.5A MINIP3-F1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 500 mA 200MHz 1 W Surface Mount MiniP3-F1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package MiniP3-F1 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 20mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |

