Similar
Similar
Similar
Similar
Similar

2SD2185GRL | |
|---|---|
DigiKey Part Number | 2SD2185GRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SD2185GRL |
Description | TRANS NPN 50V 3A MINIP3-F2 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 120MHz 1 W Surface Mount MiniP3-F2 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 200mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 120MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package MiniP3-F2 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5964-TD-E | onsemi | 254 | 2SC5964-TD-EOSCT-ND | 0,74000 € | Similar |
| 2SC5964-TD-H | onsemi | 6.944 | 2SC5964-TD-HOSCT-ND | 0,81000 € | Similar |
| 2SD1624S-TD-E | onsemi | 1.867 | 2SD1624S-TD-EOSCT-ND | 0,91000 € | Similar |
| 2SD1624T-TD-E | onsemi | 1.590 | 2SD1624T-TD-EOSCT-ND | 0,91000 € | Similar |
| PBSS4350X,135 | Nexperia USA Inc. | 19 | 1727-5357-1-ND | 0,43000 € | Similar |



