
2SD2018 | |
|---|---|
DigiKey Part Number | 2SD2018-ND |
Manufacturer | |
Manufacturer Product Number | 2SD2018 |
Description | TRANS NPN DARL 60V 1A TO-126B-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 1 A 5 W Through Hole TO-126B-A1 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 6500 @ 1A, 10V |
Packaging Bulk | Power - Max 5 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-126B-A1 |
Vce Saturation (Max) @ Ib, Ic 1.8V @ 1mA, 1A | Base Product Number |

