
2SD19960TA | |
|---|---|
DigiKey Part Number | 2SD19960TATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2SD19960TA |
Description | TRANS NPN 20V 0.5A MT-1-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 500 mA 200MHz 600 mW Through Hole MT-1-A1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 400 @ 500mA, 2V |
Mfr | Power - Max 600 mW |
Packaging Tape & Box (TB) | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case 3-SIP |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package MT-1-A1 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 20mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |

