Similar
Similar
Similar

2SD1938FTL | |
|---|---|
DigiKey Part Number | 2SD1938FTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SD1938FTL |
Description | TRANS NPN 20V 0.3A MINI3-G1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 300 mA 80MHz 200 mW Surface Mount Mini3-G1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 3mA, 30mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 800 @ 4mA, 2V | |
Power - Max | 200 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | Mini3-G1 | |
Base Product Number |



