Similar
Similar

2SD1820A0L | |
|---|---|
DigiKey Part Number | 2SD1820A0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SD1820A0L |
Description | TRANS NPN 50V 0.5A SMINI3-G1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 500 mA 200MHz 150 mW Surface Mount SMini3-G1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 85 @ 150mA, 10V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SMini3-G1 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 30mA, 300mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2PD1820AS,115 | Nexperia USA Inc. | 7.727 | 1727-6487-1-ND | 0,21000 € | Similar |
| BC817-25W RFG | Taiwan Semiconductor Corporation | 11.599 | 1801-BC817-25WRFGCT-ND | 0,20000 € | Similar |



