Bipolar (BJT) Transistor NPN 50 V 100 mA 150MHz 150 mW Surface Mount SMini3-F2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1819GRL

DigiKey Part Number
2SD1819GRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SD1819GRL
Description
TRANS NPN 50V 0.1A SMINI3-F2
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 100 mA 150MHz 150 mW Surface Mount SMini3-F2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
210 @ 2mA, 10V
Mfr
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
150MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SC-85
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
SMini3-F2
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.