
2SD17050P | |
|---|---|
DigiKey Part Number | 2SD17050P-ND |
Manufacturer | |
Manufacturer Product Number | 2SD17050P |
Description | TRANS NPN 80V 10A TOP-3F-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 10 A 20MHz 3 W Through Hole TOP-3F-A1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 1A, 10A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 130 @ 3A, 2V | |
Power - Max | 3 W | |
Frequency - Transition | 20MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TOP-3F | |
Supplier Device Package | TOP-3F-A1 | |
Base Product Number |

