
2SD15110RL | |
|---|---|
DigiKey Part Number | 2SD15110RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SD15110RL |
Description | TRANS NPN DARL 80V 1A MINIP3-F1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 1 A 150MHz 1 W Surface Mount MiniP3-F1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 8000 @ 1A, 10V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package MiniP3-F1 |
Vce Saturation (Max) @ Ib, Ic 1.8V @ 1mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BST52TA | Diodes Incorporated | 0 | BST52CT-ND | 0,66000 € | Similar |


