Bipolar (BJT) Transistor NPN - Darlington 80 V 8 A 20MHz 2 W Through Hole TO-220F-A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1277AP

DigiKey Part Number
2SD1277AP-ND
Manufacturer
Manufacturer Product Number
2SD1277AP
Description
TRANS NPN DARL 80V 8A TO-220F-A1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 80 V 8 A 20MHz 2 W Through Hole TO-220F-A1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 8mA, 4A
Current - Collector Cutoff (Max)
100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
4000 @ 4A, 3V
Power - Max
2 W
Frequency - Transition
20MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F-A1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.