2SD1267AP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 312
Unit Price: 1,32000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.462
Unit Price: 1,43000 €
Datasheet

Similar


onsemi
In Stock: 515
Unit Price: 1,34000 €
Datasheet

Similar


onsemi
In Stock: 968
Unit Price: 1,07000 €
Datasheet

Similar


onsemi
In Stock: 731
Unit Price: 1,15000 €
Datasheet
Bipolar (BJT) Transistor NPN 80 V 4 A 20MHz 2 W Through Hole TO-220F-A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1267AP

DigiKey Part Number
2SD1267AP-ND
Manufacturer
Manufacturer Product Number
2SD1267AP
Description
TRANS NPN 80V 4A TO-220F-A1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 4 A 20MHz 2 W Through Hole TO-220F-A1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1A, 4V
Mfr
Power - Max
2 W
Packaging
Bulk
Frequency - Transition
20MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
4 A
Package / Case
TO-220-3 Full Pack
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
TO-220F-A1
Vce Saturation (Max) @ Ib, Ic
1.5V @ 400mA, 4A
Base Product Number
Current - Collector Cutoff (Max)
700µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N6488Gonsemi3122N6488GOS-ND1,32000 €Similar
D44H11STMicroelectronics1.462497-2616-5-ND1,43000 €Similar
TIP29BGonsemi515TIP29BGOS-ND1,34000 €Similar
TIP31BGonsemi968TIP31BGOS-ND1,07000 €Similar
TIP41BGonsemi731TIP41BGOS-ND1,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes