
2SD12670P | |
|---|---|
DigiKey Part Number | 2SD12670P-ND |
Manufacturer | |
Manufacturer Product Number | 2SD12670P |
Description | TRANS NPN 60V 4A TO-220F-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 4 A 20MHz 2 W Through Hole TO-220F-A1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1A, 4V |
Mfr | Power - Max 2 W |
Packaging Bulk | Frequency - Transition 20MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-220-3 Full Pack |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-220F-A1 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 400mA, 4A | Base Product Number |
Current - Collector Cutoff (Max) 700µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N6292G | onsemi | 611 | 2N6292GOS-ND | 1,36000 € | Similar |
| 2N6487G | onsemi | 40 | 2N6487GOS-ND | 1,32000 € | Similar |
| 2ST31A | STMicroelectronics | 523 | 497-11083-5-ND | 1,33000 € | Similar |
| D44H8 | STMicroelectronics | 1.484 | 497-2574-5-ND | 1,49000 € | Similar |
| MJE3055T | STMicroelectronics | 6.325 | 497-2573-5-ND | 1,50000 € | Similar |



