
2SD12110S | |
|---|---|
DigiKey Part Number | 2SD12110S-ND |
Manufacturer | |
Manufacturer Product Number | 2SD12110S |
Description | TRANS NPN 120V 0.5A TO-92L-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 500 mA 200MHz 1 W Through Hole TO-92L-A1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 30mA, 300mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 185 @ 150mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body | |
Supplier Device Package | TO-92L-A1 | |
Base Product Number |

