
2SD12110R | |
|---|---|
DigiKey Part Number | 2SD12110R-ND |
Manufacturer | |
Manufacturer Product Number | 2SD12110R |
Description | TRANS NPN 120V 0.5A TO-92L-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 500 mA 200MHz 1 W Through Hole TO-92L-A1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 130 @ 150mA, 10V |
Mfr | Power - Max 1 W |
Packaging Bulk | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package TO-92L-A1 |
Vce Saturation (Max) @ Ib, Ic 1V @ 30mA, 300mA | Base Product Number |

