Bipolar (BJT) Transistor NPN 40 V 50 mA 120MHz 400 mW Through Hole M-A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD11990S

DigiKey Part Number
2SD11990S-ND
Manufacturer
Manufacturer Product Number
2SD11990S
Description
TRANS NPN 40V 0.05A M-A1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 50 mA 120MHz 400 mW Through Hole M-A1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
1µA
DC Current Gain (hFE) (Min) @ Ic, Vce
600 @ 2mA, 10V
Power - Max
400 mW
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
3-SIP
Supplier Device Package
M-A1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.