
2SD11490SL | |
|---|---|
DigiKey Part Number | 2SD11490SLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SD11490SL |
Description | TRANS NPN 100V 0.02A MINI3-G1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 20 mA 100MHz 200 mW Surface Mount Mini3-G1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 600 @ 2mA, 10V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 20 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package Mini3-G1 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA |

