2SD09660R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1.997
Unit Price: 1,25000 €
Datasheet
Bipolar (BJT) Transistor NPN 20 V 5 A 150MHz 1 W Through Hole TO-92L-A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD09660R

DigiKey Part Number
2SD09660R-ND
Manufacturer
Manufacturer Product Number
2SD09660R
Description
TRANS NPN 20V 5A TO-92L-A1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 5 A 150MHz 1 W Through Hole TO-92L-A1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
1V @ 100mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
340 @ 500mA, 2V
Power - Max
1 W
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92L-A1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes