
2SD0814ARL | |
|---|---|
DigiKey Part Number | 2SD0814ARLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SD0814ARL |
Description | TRANS NPN 185V 0.05A MINI3-G1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 185 V 50 mA 150MHz 200 mW Surface Mount Mini3-G1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 130 @ 10mA, 5V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 185 V | Supplier Device Package Mini3-G1 |
Vce Saturation (Max) @ Ib, Ic 1V @ 3mA, 30mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |

