2SD0601ARL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 33.783
Unit Price: 0,14000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 95
Unit Price: 0,14000 €
Datasheet

Direct


onsemi
In Stock: 7.046
Unit Price: 0,18000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: 0,18000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.007
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 275
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 455.697
Unit Price: 0,09000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.665
Unit Price: 0,32000 €
Datasheet

Similar


onsemi
In Stock: 65.027
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 855.013
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 29.569
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 2.936
Unit Price: 0,20000 €
Datasheet
Bipolar (BJT) Transistor NPN 50 V 100 mA 150MHz 200 mW Surface Mount Mini3-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD0601ARL

DigiKey Part Number
2SD0601ARLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SD0601ARL
Description
TRANS NPN 50V 0.1A MINI3-G1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 100 mA 150MHz 200 mW Surface Mount Mini3-G1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
210 @ 2mA, 10V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
150MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
Mini3-G1
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2PD601ARL,215Nexperia USA Inc.33.7831727-4147-1-ND0,14000 €Direct
2PD601ART,215Nexperia USA Inc.951727-1553-1-ND0,14000 €Direct
MSD601-RT1Gonsemi7.046488-MSD601-RT1GCT-ND0,18000 €Direct
2PD601BRL,215Nexperia USA Inc.31727-1554-1-ND0,18000 €Similar
BC847A RFGTaiwan Semiconductor Corporation5.0071801-BC847ARFGCT-ND0,14000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes