Similar
Similar
Similar
Similar
Similar
Similar
Similar

2SD0601AQL | |
|---|---|
DigiKey Part Number | 2SD0601AQLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SD0601AQL |
Description | TRANS NPN 50V 0.1A MINI3-G1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 150MHz 200 mW Surface Mount Mini3-G1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 2mA, 10V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package Mini3-G1 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847A RFG | Taiwan Semiconductor Corporation | 5.007 | 1801-BC847ARFGCT-ND | 0,14000 € | Similar |
| BC847CLT1G | onsemi | 385 | BC847CLT1GOSCT-ND | 0,10000 € | Similar |
| BC847CLT3G | onsemi | 537.245 | BC847CLT3GOSCT-ND | 0,09000 € | Similar |
| BC848BT116 | Rohm Semiconductor | 2.665 | 846-BC848BT116CT-ND | 0,32000 € | Similar |
| BC850BLT1G | onsemi | 65.110 | BC850BLT1GOSCT-ND | 0,10000 € | Similar |





