RF Transistor NPN 20V 50mA 1.6GHz 100mW Surface Mount SSSMini3-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC594600L

DigiKey Part Number
2SC594600LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC594600L
Description
RF TRANS NPN 20V 0.05A SSSMINI3
Customer Reference
Detailed Description
RF Transistor NPN 20V 50mA 1.6GHz 100mW Surface Mount SSSMini3-F1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
20V
Frequency - Transition
1.6GHz
Noise Figure (dB Typ @ f)
-
Gain
20dB
Power - Max
100mW
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 2mA, 10V
Current - Collector (Ic) (Max)
50mA
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
SSSMini3-F1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.