2SC584500L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 5.027
Unit Price: 0,14000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6.185
Unit Price: 0,13000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.990
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 149.026
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 561.963
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 110.119
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 855.013
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 38.594
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 3.436
Unit Price: 0,20000 €
Datasheet
Bipolar (BJT) Transistor NPN 50 V 100 mA 100MHz 200 mW Surface Mount Mini3-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC584500L

DigiKey Part Number
2SC584500LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC584500L
Description
TRANS NPN 50V 0.1A MINI3-G1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 100 mA 100MHz 200 mW Surface Mount Mini3-G1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 2mA, 10V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Mini3-G1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes