
2SC565400L | |
|---|---|
DigiKey Part Number | 2SC565400LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC565400L |
Description | TRANS NPN 20V 1A SMINI3-G1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 1 A 180MHz 150 mW Surface Mount SMini3-G1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 2V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 180MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SMini3-G1 |
Vce Saturation (Max) @ Ib, Ic 100mV @ 10mA, 200mA | Base Product Number |

