
2SC536300L | |
|---|---|
DigiKey Part Number | 2SC536300LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC536300L |
Description | RF TRANS NPN 6V 10GHZ SSMINI3-G1 |
Customer Reference | |
Detailed Description | RF Transistor NPN 6V 30mA 10GHz 125mW Surface Mount SSmini3-G1 |
Datasheet | Datasheet |
Category | Power - Max 125mW |
Manufacturer Panasonic Industry | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 10mA, 3V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 30mA |
Part Status Obsolete | Operating Temperature 125°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 6V | Package / Case SC-75, SOT-416 |
Frequency - Transition 10GHz | Supplier Device Package SSmini3-G1 |
Noise Figure (dB Typ @ f) 1.7dB @ 900MHz | Base Product Number |
Gain 6.5dB |

