
2SC4953 | |
|---|---|
DigiKey Part Number | 2SC4953-ND |
Manufacturer | |
Manufacturer Product Number | 2SC4953 |
Description | TRANS NPN 400V 3A TO-220D-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 3 A 10MHz 2 W Through Hole TO-220D-A1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 8 @ 1.2A, 2V |
Mfr | Power - Max 2 W |
Packaging Bulk | Frequency - Transition 10MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-220-3 Full Pack |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-220D-A1 |
Vce Saturation (Max) @ Ib, Ic 1V @ 300mA, 1.5A | Base Product Number |
Current - Collector Cutoff (Max) 100µA (ICBO) |

