
2SC48050QL | |
|---|---|
DigiKey Part Number | 2SC48050QLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC48050QL |
Description | RF TRANS NPN 10V 8.5GHZ SMINI3G1 |
Customer Reference | |
Detailed Description | RF Transistor NPN 10V 65mA 8.5GHz 150mW Surface Mount SMini3-G1 |
Datasheet | Datasheet |
Category | Power - Max 150mW |
Manufacturer Panasonic Industry | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 20mA, 8V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 65mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 10V | Package / Case SC-70, SOT-323 |
Frequency - Transition 8.5GHz | Supplier Device Package SMini3-G1 |
Noise Figure (dB Typ @ f) 2.2dB @ 1.5GHz | Base Product Number |
Gain 10dB |

