
2SC441000L | |
|---|---|
DigiKey Part Number | 2SC441000LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC441000L |
Description | RF TRANS NPN 7V 4GHZ SMINI3 G1 |
Customer Reference | |
Detailed Description | RF Transistor NPN 7V 10mA 4GHz 50mW Surface Mount SMini3-G1 |
Datasheet | Datasheet |
Category | Power - Max 50mW |
Manufacturer Panasonic Industry | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 1mA, 1V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 10mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 7V | Package / Case SC-70, SOT-323 |
Frequency - Transition 4GHz | Supplier Device Package SMini3-G1 |
Noise Figure (dB Typ @ f) 3.5dB @ 800MHz | Base Product Number |
Gain 15dB |

