
2SC3974 | |
|---|---|
DigiKey Part Number | 2SC3974-ND |
Manufacturer | |
Manufacturer Product Number | 2SC3974 |
Description | TRANS NPN 500V 7A TOP-3F-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 500 V 7 A 20MHz 3 W Through Hole TOP-3F-A1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 7 A | |
Voltage - Collector Emitter Breakdown (Max) | 500 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 800mA, 4A | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 8 @ 4A, 5V | |
Power - Max | 3 W | |
Frequency - Transition | 20MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TOP-3F | |
Supplier Device Package | TOP-3F-A1 | |
Base Product Number |

