
2SC3944AQ | |
|---|---|
DigiKey Part Number | 2SC3944AQ-ND |
Manufacturer | |
Manufacturer Product Number | 2SC3944AQ |
Description | TRANS NPN 180V 1A TO-220F-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 180 V 1 A 200MHz 2 W Through Hole TO-220F-A1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 150mA, 10V |
Mfr | Power - Max 2 W |
Packaging Bulk | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-220-3 Full Pack |
Voltage - Collector Emitter Breakdown (Max) 180 V | Supplier Device Package TO-220F-A1 |
Vce Saturation (Max) @ Ib, Ic 2V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10µA (ICBO) |

